SNFPT021505FB5KS00
vs
FKP4T021505F00KB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00.80
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
18.5 mm
18.5 mm
JESD-609 Code
e3
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
Ammo Pack
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
650 V
500 V
Rated (DC) Voltage (URdc)
1600 V
1600 V
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
23.5 mm
22.5 mm
Terminal Shape
FLAT
WIRE
Width
8.5 mm
8.5 mm
Base Number Matches
1
3
Compare SNFPT021505FB5KS00 with alternatives
Compare FKP4T021505F00KB with alternatives