SNFPO136808E1FKS00 vs SNFPO13680SP3EKS00 feature comparison

SNFPO136808E1FKS00 Wima

Buy Now Datasheet

SNFPO13680SP3EKS00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 34 mm 34 mm
JESD-609 Code e3 e3
Length 56 mm 56 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Panel Mount Panel Mount
Packing Method Box Box
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 600 V 600 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Terminal Finish TIN Tin (Sn)
Width 23 mm 23 mm
Base Number Matches 1 1

Compare SNFPO136808E1FKS00 with alternatives

Compare SNFPO13680SP3EKS00 with alternatives