SNFPJ043308L3OMS00 vs SNFPJ043308L3GMS00 feature comparison

SNFPJ043308L3OMS00

Part not found

Search for SNFPJ043308L3OMS00

SNFPJ043308L3GMS00 Wima

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Reach Compliance Code compliant
Capacitance 3.3 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 54 mm
JESD-609 Code e3
Length 56 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Packing Method TRAY
Positive Tolerance 20%
Rated (AC) Voltage (URac) 400 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Shape LUG
Width 37 mm
Base Number Matches 1

Compare SNFPJ043308L3GMS00 with alternatives