SNFPJ043008L3DKS00
vs
SNFPJ043008L3OKS00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Reach Compliance Code
compliant
compliant
Capacitance
3 µF
3 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
54 mm
54 mm
JESD-609 Code
e3
e3
Length
56 mm
56 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
TRAY
TRAY
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
400 V
400 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
LUG
LUG
Width
37 mm
37 mm
Base Number Matches
1
1
Compare SNFPJ043008L3DKS00 with alternatives
Compare SNFPJ043008L3OKS00 with alternatives