SND9M3600TD vs 204467 feature comparison

SND9M3600TD Amphenol Positronic

Buy Now Datasheet

204467 ERNI

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.256 inch 0.524 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER NOT SPECIFIED
Contact Finish Termination GOLD (50) OVER COPPER
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .125-.137
Mounting Option 2 JACKSCREW THREADED
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84 mm 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 18 A 7.5 A
Reference Standard UL UL, CSA
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 1/E 1/E
Terminal Length 0.236 inch 0.114 inch
Terminal Pitch 2.74 mm 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308
Body/Shell Style RECEPTACLE

Compare SND9M3600TD with alternatives

Compare 204467 with alternatives