SND9M0000D
vs
SND9M0000G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-24308
STANDARD: MIL-DTL-24308
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.256 inch
0.256 inch
Body Length
1.213 inch
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
NOT SPECIFIED
Contact Finish Termination
GOLD (50) OVER COPPER
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Contact Pitch
0.108 inch
0.108 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .120
HOLE .120
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
18 A
18 A
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Shell Size
1/E
1/E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
No
Contact Material
NOT SPECIFIED