SND37S00200G vs ORD37F0F00C feature comparison

SND37S00200G Amphenol Positronic

Buy Now Datasheet

ORD37F0F00C Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-24308
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.256 inch 0.411 inch
Body Length 2.729 inch 2.729 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD (50) OVER COPPER GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .120 HOLE 0.086
Mounting Option 2 LOCKING FLOAT MOUNT
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 18 A 7.5 A
Shell Finish GOLD CADMIUM
Shell Material BRASS STEEL
Shell Size 4/C 4/C
Termination Type CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare SND37S00200G with alternatives

Compare ORD37F0F00C with alternatives