SNC54LS92W vs SNJ54LS92W-00 feature comparison

SNC54LS92W Texas Instruments

Buy Now Datasheet

SNJ54LS92W-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DFP, FL14,.3 DFP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-XDFP-F14 R-GDFP-F14
Load/Preset Input NO YES
Logic IC Type DIVIDE BY 12 COUNTER DIVIDE BY 12 COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 3
Number of Functions 1 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 50 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 2 1
Additional Feature DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS
Length 9.21 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 15 mA
Seated Height-Max 2.03 mm
Width 6.29 mm
fmax-Min 32 MHz

Compare SNC54LS92W with alternatives

Compare SNJ54LS92W-00 with alternatives