SNC54LS196J vs S54LS196F feature comparison

SNC54LS196J Rochester Electronics LLC

Buy Now Datasheet

S54LS196F Signetics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIGNETICS CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type DECADE COUNTER DECADE COUNTER
Base Number Matches 2 3
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP
Family LS
JESD-30 Code R-GDIP-T14
Load Capacitance (CL) 15 pF
Load/Preset Input YES
Mode of Operation ASYNCHRONOUS
Number of Bits 3
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 27 mA
Propagation Delay (tpd) 82 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
fmax-Min 40 MHz

Compare SNC54LS196J with alternatives

Compare S54LS196F with alternatives