SNC54LS126AJ vs SNJ54LS126AJ-00 feature comparison

SNC54LS126AJ Texas Instruments

Buy Now Datasheet

SNJ54LS126AJ-00 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Control Type ENABLE HIGH
JESD-30 Code R-XDIP-T14 R-GDIP-T14
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4 1
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code DIP
Pin Count 14
Family LS
Length 19.56 mm
Propagation Delay (tpd) 18 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare SNC54LS126AJ with alternatives

Compare SNJ54LS126AJ-00 with alternatives