SNC54193J
vs
SN74193JTB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ADVANCED MICRO DEVICES INC
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Length
19.56 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
47 ns
47 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Base Number Matches
2
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SNC54193J with alternatives
Compare SN74193JTB with alternatives