SNC5407J vs M38510/00803BCX feature comparison

SNC5407J Rochester Electronics LLC

Buy Now Datasheet

M38510/00803BCX QP Semiconductor

Buy Now
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC QP SEMICONDUCTOR INC
Package Description CERAMIC, DIP-14 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V
Family TTL/H/L
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Logic IC Type BUFFER BUFFER
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 2 4
Qualification Status Not Qualified

Compare SNC5407J with alternatives

Compare M38510/00803BCX with alternatives