SNA-500 vs MGFC5213 feature comparison

SNA-500 RF Micro Devices Inc

Buy Now Datasheet

MGFC5213 Mitsubishi Electric

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIRENZA MICRODEVICES INC MITSUBISHI ELECTRIC CORP
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 17.4 dB 9 dB
Input Power-Max (CW) 23 dBm 25 dBm
JESD-609 Code e0
Operating Frequency-Max 3000 MHz 30000 MHz
Operating Frequency-Min 27500 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Technology GAAS GAAS
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.5 3
Base Number Matches 1 1

Compare SNA-500 with alternatives

Compare MGFC5213 with alternatives