SN74VMEH22501AGQLR vs 74VMEH22501ADGVRE4 feature comparison

SN74VMEH22501AGQLR Texas Instruments

Buy Now Datasheet

74VMEH22501ADGVRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description VFBGA-56 TSSOP, TSSOP48,.25,16
Pin Count 56 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO 1-BIT TRANSCEIVERS ALSO AVAILABLE TWO 1-BIT TRANSCEIVERS ALSO AVAILABLE
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 74V 74V
JESD-30 Code R-PBGA-B56 R-PDSO-G48
JESD-609 Code e0 e4
Length 7 mm 9.7 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA56,6X10,25 TSSOP48,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Power Supply Current-Max (ICC) 30 mA 30 mA
Prop. Delay@Nom-Sup 14.5 ns 14.5 ns
Propagation Delay (tpd) 10.1 ns 10.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position BOTTOM DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.5 mm 4.4 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74VMEH22501AGQLR with alternatives

Compare 74VMEH22501ADGVRE4 with alternatives