SN74SSTU32864CZKER
vs
SN74SSTU32864GKER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
LFBGA-96
LFBGA-96
Pin Count
96
96
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
e0
Length
13.5 mm
13.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
3
3
Number of Bits
25
25
Number of Functions
1
1
Number of Terminals
96
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
220
Propagation Delay (tpd)
2.6 ns
2.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Trigger Type
POSITIVE EDGE
Width
5.5 mm
5.5 mm
fmax-Min
500 MHz
Base Number Matches
1
1
Count Direction
UNIDIRECTIONAL
Max I(ol)
0.008 A
Number of Ports
2
Package Equivalence Code
BGA96,6X16,32
Packing Method
TR
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
2.7 ns
Compare SN74SSTU32864CZKER with alternatives
Compare SN74SSTU32864GKER with alternatives