SN74S64N3
vs
JM38510/07403BCA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIGNETICS CORP
Part Package Code
DIP
Package Description
PLASTIC, MS-001AA, DIP-14
,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
4-2-3-2 INPUT
Family
S
S
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Logic IC Type
AND-OR-INVERT GATE
AND-OR-INVERT GATE
Number of Functions
1
1
Number of Inputs
11
11
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
5.5 ns
8.5 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Load Capacitance (CL)
15 pF
Output Characteristics
OPEN-COLLECTOR
Power Supply Current-Max (ICC)
16 mA
Qualification Status
Not Qualified
Compare SN74S64N3 with alternatives
Compare JM38510/07403BCA with alternatives