SN74S38NE4 vs SN74S132N-00 feature comparison

SN74S38NE4 Texas Instruments

Buy Now Datasheet

SN74S132N-00 Texas Instruments

Buy Now Datasheet
Yes
Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP
DIP, DIP14,.3 DIP,
14
unknown unknown
8542.39.00.01 8542.39.00.01
S S
R-PDIP-T14 R-PDIP-T14
e4
19.305 mm 19.305 mm
50 pF 15 pF
NAND GATE NAND GATE
0.06 A
4 4
2 2
14 14
70 °C 70 °C
OPEN-COLLECTOR
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
80 mA 68 mA
10 ns
10 ns 13 ns
Not Qualified Not Qualified
NO
5.08 mm 5.08 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
TTL TTL
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare SN74S38NE4 with alternatives

Compare SN74S132N-00 with alternatives