SN74S381NP3 vs SN74S381N feature comparison

SN74S381NP3 Rochester Electronics LLC

Buy Now Datasheet

SN74S381N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , DIP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type ARITHMETIC LOGIC UNIT ARITHMETIC LOGIC UNIT
Base Number Matches 1 3
Additional Feature CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS
Family S
JESD-30 Code R-PDIP-T20
Length 24.325 mm
Number of Bits 4
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 25 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare SN74S381NP3 with alternatives

Compare SN74S381N with alternatives