SN74S381NP3
vs
SN54LS381J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP, DIP20,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-30 Code |
|
R-XDIP-T20
|
Logic IC Type |
|
ARITHMETIC LOGIC UNIT
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP20,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SN74S381NP3 with alternatives
Compare SN54LS381J with alternatives