SN74S30J vs SN74S30NP1 feature comparison

SN74S30J Texas Instruments

Buy Now Datasheet

SN74S30NP1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family S
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 10 mA
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 2

Compare SN74S30J with alternatives

Compare SN74S30NP1 with alternatives