SN74S281N-10
vs
SN74S281J-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BINARY ACCUMULATOR; WITH INTERNAL CARRY LOOKAHEAD AND HIGHER ORDER LOOKAHEAD
BINARY ACCUMULATOR; WITH INTERNAL CARRY LOOKAHEAD AND HIGHER ORDER LOOKAHEAD
Family
S
S
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
Length
31.75 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
ARITHMETIC LOGIC UNIT
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
230 mA
230 mA
Propagation Delay (tpd)
45 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
1
Compare SN74S281N-10 with alternatives
Compare SN74S281J-00 with alternatives