SN74S182JP4 vs SN74S182J feature comparison

SN74S182JP4 Rochester Electronics LLC

Buy Now Datasheet

SN74S182J Monolithic Memories Inc (MMI)

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MONOLITHIC MEMORIES
Package Description , DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Logic IC Type LOOK-AHEAD CARRY GENERATOR LOOK-AHEAD CARRY GENERATOR
Base Number Matches 2 3
Rohs Code No
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare SN74S182JP4 with alternatives

Compare SN74S182J with alternatives