SN74S174N vs SN74S174NE4 feature comparison

SN74S174N Texas Instruments

Buy Now Datasheet

SN74S174NE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Family S S
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e4
Length 19.305 mm 19.305 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.02 A 0.02 A
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Power Supply Current-Max (ICC) 144 mA 144 mA
Prop. Delay@Nom-Sup 17 ns 17 ns
Propagation Delay (tpd) 17 ns 17 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 75 MHz 75 MHz
Base Number Matches 11 1

Compare SN74S174N with alternatives

Compare SN74S174NE4 with alternatives