SN74S139N-00 vs SN54S139J feature comparison

SN74S139N-00 Texas Instruments

Buy Now Datasheet

SN54S139J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, CERAMIC, DIP-16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family S S
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Length 19.305 mm 19.56 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 90 mA 74 mA
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature SCHOTTKY CLAMPED FOR HIGH PERFORMANCE
JESD-609 Code e0
Max I(ol) 0.02 A
Package Equivalence Code DIP16,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 12 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74S139N-00 with alternatives

Compare SN54S139J with alternatives