SN74LVTH322374KR vs 74LVT32374EC feature comparison

SN74LVTH322374KR Texas Instruments

Buy Now Datasheet

74LVT32374EC NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code BGA BGA
Package Description PLASTIC, LFBGA-96 LFBGA, BGA96,6X16,32
Pin Count 96 96
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVT LVT
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0 e0
Length 13.5 mm 13.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 160000000 Hz 150000000 Hz
Max I(ol) 0.012 A 0.064 A
Moisture Sensitivity Level 2 4
Number of Bits 8 8
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA96,6X16,32 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235 260
Prop. Delay@Nom-Sup 5.3 ns 5.3 ns
Propagation Delay (tpd) 6.2 ns 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
Base Number Matches 1 2
Manufacturer Package Code SOT-536-1

Compare SN74LVTH322374KR with alternatives

Compare 74LVT32374EC with alternatives