SN74LVTH244AZQNR vs SN54AS760FH-00 feature comparison

SN74LVTH244AZQNR Texas Instruments

Buy Now Datasheet

SN54AS760FH-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA-20 QCCN,
Pin Count 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT AS
JESD-30 Code R-PBGA-B20 S-CQCC-N20
JESD-609 Code e1
Length 4 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code VFBGA QCCN
Package Equivalence Code BGA20,4X5,25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.54 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 8.89 mm
Base Number Matches 1 1

Compare SN74LVTH244AZQNR with alternatives

Compare SN54AS760FH-00 with alternatives