SN74LVTH244APWR
vs
SN74LVT244BPWRE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
TSSOP, TSSOP20,.25
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
UNIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
8
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
5 mA
5 mA
Prop. Delay@Nom-Sup
3.5 ns
3.5 ns
Propagation Delay (tpd)
3.8 ns
3.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
3
1
Load Capacitance (CL)
50 pF
Compare SN74LVTH244APWR with alternatives
Compare SN74LVT244BPWRE4 with alternatives