SN74LVTH244ANSR
vs
74LVTH244SJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOP-20
5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
LVT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
12.6 mm
12.6 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
0.064 A
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
8
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.3
SOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.5 ns
3.9 ns
Propagation Delay (tpd)
3.8 ns
4.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
5.3 mm
Base Number Matches
1
2
Compare SN74LVTH244ANSR with alternatives
Compare 74LVTH244SJ with alternatives