SN74LVTH244AGQNR
vs
SN74AS763N
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
DIP
Package Description
PLASTIC, VFBGA-20
0.300 INCH, CERAMIC, DIP-20
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
AS
JESD-30 Code
R-PBGA-B20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
4 mm
24.325 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
DIP
Package Equivalence Code
BGA20,4X5,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
IN-LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
3.8 ns
19 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
BICMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
BOTTOM
DUAL
Width
3 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Compare SN74LVTH244AGQNR with alternatives
Compare SN74AS763N with alternatives