SN74LVTH244AGQNR vs SN74AS760N-10 feature comparison

SN74LVTH244AGQNR Texas Instruments

Buy Now Datasheet

SN74AS760N-10 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description PLASTIC, VFBGA-20 DIP,
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family LVT AS
JESD-30 Code R-PBGA-B20 R-PDIP-T20
JESD-609 Code e0
Length 4 mm 24.325 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA DIP
Package Equivalence Code BGA20,4X5,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology BICMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position BOTTOM DUAL
Width 3 mm 7.62 mm
Base Number Matches 1 1

Compare SN74LVTH244AGQNR with alternatives

Compare SN74AS760N-10 with alternatives