SN74LVTH162374KR
vs
74LVTH162374MTD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BGA
TSSOP
Package Description
VFBGA-56
6.10 MM, MO-153ED, TSSOP-48
Pin Count
56
48
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVT
LVT
JESD-30 Code
R-PBGA-B56
R-PDSO-G48
JESD-609 Code
e0
e3
Length
7 mm
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
160000000 Hz
160000000 Hz
Max I(ol)
0.012 A
0.012 A
Moisture Sensitivity Level
1
2
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA56,6X10,25
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
5.3 ns
5.3 ns
Propagation Delay (tpd)
6.2 ns
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.5 mm
6.1 mm
Base Number Matches
1
1
Compare SN74LVTH162374KR with alternatives
Compare 74LVTH162374MTD with alternatives