SN74LVT2952PWR vs 74LVT2952PW-T feature comparison

SN74LVT2952PWR Texas Instruments

Buy Now Datasheet

74LVT2952PW-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP24,.25 TSSOP,
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 7.8 mm 7.8 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Prop. Delay@Nom-Sup 6.1 ns
Propagation Delay (tpd) 7.1 ns 7.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74LVT2952PWR with alternatives

Compare 74LVT2952PW-T with alternatives