SN74LVT245DWR vs SN74LVT245BDWRE4 feature comparison

SN74LVT245DWR Texas Instruments

Buy Now Datasheet

SN74LVT245BDWRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 12 mA 5 mA
Prop. Delay@Nom-Sup 4 ns 3.5 ns
Propagation Delay (tpd) 4.6 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74LVT245DWR with alternatives

Compare SN74LVT245BDWRE4 with alternatives