SN74LVT244BDWG4 vs 74LVT244BD-T feature comparison

SN74LVT244BDWG4 Texas Instruments

Buy Now Datasheet

74LVT244BD-T NXP Semiconductors

Buy Now Datasheet
Yes
Yes Yes
Active Transferred
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
SOIC SOIC
SOIC-20 SOP,
20 20
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
ENABLE LOW
UNIDIRECTIONAL
LVT LVT
R-PDSO-G20 R-PDSO-G20
e4 e4
12.8 mm 12.8 mm
50 pF
BUS DRIVER BUS DRIVER
0.064 A
1 1
4 4
8 2
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
260 NOT SPECIFIED
5 mA
3.5 ns
3.8 ns 3.8 ns
Not Qualified Not Qualified
2.65 mm 2.65 mm
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
BICMOS BICMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
7.5 mm 7.5 mm
1 2

Compare SN74LVT244BDWG4 with alternatives

Compare 74LVT244BD-T with alternatives