SN74LVCZ244ADWE4 vs HD74LVC244RP feature comparison

SN74LVCZ244ADWE4 Texas Instruments

Buy Now Datasheet

HD74LVC244RP Hitachi Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
parentfamilyid 889216
Ihs Manufacturer TEXAS INSTRUMENTS INC HITACHI LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 624.9 285.6
CO2e (mg) 7686.27 3512.88
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Control Type ENABLE LOW
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 5.9 ns
Propagation Delay (tpd) 6.9 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF

Compare SN74LVCZ244ADWE4 with alternatives

Compare HD74LVC244RP with alternatives