SN74LVCZ240ANSRE4 vs TC74LCX240F(ELP) feature comparison

SN74LVCZ240ANSRE4 Texas Instruments

Buy Now Datasheet

TC74LCX240F(ELP) Toshiba America Electronic Components

Buy Now Datasheet
Yes No
Yes No
Obsolete Active
TEXAS INSTRUMENTS INC TOSHIBA CORP
SOIC SOIC
SOP, SOP20,.3 SOP,
20 20
unknown unknown
8542.39.00.01 8542.39.00.01
ENABLE LOW
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e4
12.6 mm 12.8 mm
30 pF 50 pF
BUS DRIVER BUS DRIVER
0.024 A
1
4 4
2 2
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.3 SOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260 NOT SPECIFIED
6.5 ns
7.5 ns 6.5 ns
Not Qualified Not Qualified
2 mm 1.8 mm
3.6 V 3.6 V
2.7 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 NOT SPECIFIED
5.3 mm 5.3 mm
1 1
MAX O/P SKEW = 1NS

Compare SN74LVCZ240ANSRE4 with alternatives

Compare TC74LCX240F(ELP) with alternatives