SN74LVCZ240ADWRG4
vs
74LVC240AD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP20,.4
|
SOP, SOP20,.4
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
LVC/LCX/Z
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
|
Length |
12.8 mm
|
|
Load Capacitance (CL) |
30 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
6.5 ns
|
6.5 ns
|
Propagation Delay (tpd) |
7.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare SN74LVCZ240ADWRG4 with alternatives