SN74LVCHR162245AGR vs 74LVTH16245BDGG feature comparison

SN74LVCHR162245AGR Texas Instruments

Buy Now Datasheet

74LVTH16245BDGG Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm
Base Number Matches 1 3
Rohs Code Yes
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code TSSOP48,.3,20
Packing Method TUBE
Prop. Delay@Nom-Sup 3.3 ns

Compare SN74LVCHR162245AGR with alternatives