SN74LVCH32245AGKER vs 74LVCH32245AEC-S feature comparison

SN74LVCH32245AGKER Texas Instruments

Buy Now Datasheet

74LVCH32245AEC-S NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code BGA BGA
Package Description LFBGA-96 LFBGA,
Pin Count 96 96
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B96 R-PBGA-B96
JESD-609 Code e0
Length 13.5 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 2
Number of Bits 8 9
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 96 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 4 ns
Propagation Delay (tpd) 7.1 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 5.5 mm 5.5 mm
Base Number Matches 1 1
Manufacturer Package Code SOT-536-1

Compare SN74LVCH32245AGKER with alternatives

Compare 74LVCH32245AEC-S with alternatives