SN74LVCH245APWE4 vs SN74LVCH245APWR feature comparison

SN74LVCH245APWE4 Texas Instruments

Buy Now Datasheet

SN74LVCH245APWR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP, TSSOP20,.25 GREEN, PLASTIC, TSSOP-20
20 20
compliant compliant
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
WITH DIRECTION CONTROL WITH DIRECTION CONTROL
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e4 e4
6.5 mm 6.5 mm
50 pF 50 pF
BUS TRANSCEIVER BUS TRANSCEIVER
0.024 A 0.024 A
1 1
8 8
8 8
2 2
20 20
125 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TUBE TR
260 260
0.01 mA 0.01 mA
6.3 ns 6.3 ns
7.3 ns 7.3 ns
Not Qualified Not Qualified
NO NO
1.2 mm 1.2 mm
3.6 V 3.6 V
1.65 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
1 1
EAR99

Compare SN74LVCH245APWE4 with alternatives

Compare SN74LVCH245APWR with alternatives