SN74LVCH16374ADGG vs 74VCX16245GX feature comparison

SN74LVCH16374ADGG Texas Instruments

Buy Now Datasheet

74VCX16245GX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description TSSOP-48 LFBGA, BGA54,6X9,32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PBGA-B54
JESD-609 Code e4 e1
Length 12.5 mm 8 mm
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.012 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 16 2
Number of Ports 2 2
Number of Terminals 48 54
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Propagation Delay (tpd) 6.5 ns 30 ns
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 5.5 mm
Base Number Matches 2 2
Part Package Code BGA
Pin Count 54
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 30 pF
Package Equivalence Code BGA54,6X9,32
Packing Method TR
Prop. Delay@Nom-Sup 3.8 ns
Qualification Status Not Qualified

Compare SN74LVCH16374ADGG with alternatives

Compare 74VCX16245GX with alternatives