SN74LVCH162244ADGVR vs SN74LVCH322244AKR feature comparison

SN74LVCH162244ADGVR Texas Instruments

Buy Now Datasheet

SN74LVCH322244AKR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC BGA
Package Description TSSOP, TSSOP48,.25,16 LFBGA-96
Pin Count 48 96
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PBGA-B96
Length 9.7 mm 13.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.012 A
Number of Bits 4 4
Number of Functions 4 8
Number of Ports 2 2
Number of Terminals 48 96
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFBGA
Package Equivalence Code TSSOP48,.25,16 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Prop. Delay@Nom-Sup 4.4 ns 4.4 ns
Propagation Delay (tpd) 10.2 ns 5.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.4 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 4.4 mm 5.5 mm
Base Number Matches 1 1
ECCN Code EAR99
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Moisture Sensitivity Level 2
Power Supply Current-Max (ICC) 0.04 mA
Terminal Finish TIN LEAD

Compare SN74LVCH162244ADGVR with alternatives

Compare SN74LVCH322244AKR with alternatives