SN74LVC374ADGVR vs SN74LVC374ADGVRE4 feature comparison

SN74LVC374ADGVR Texas Instruments

Buy Now Datasheet

SN74LVC374ADGVRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, TVSOP-20 TSSOP, TSSOP20,.25,16
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 100000000 Hz 100000000 Hz
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25,16 TSSOP20,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 7 ns 7 ns
Propagation Delay (tpd) 8.1 ns 8.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare SN74LVC374ADGVR with alternatives

Compare SN74LVC374ADGVRE4 with alternatives