SN74LVC373DWR vs 74LVC373AD-T feature comparison

SN74LVC373DWR Rochester Electronics LLC

Buy Now Datasheet

74LVC373AD-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
Additional Feature TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 3
Rohs Code Yes
HTS Code 8542.39.00.01
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 10.5 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74LVC373DWR with alternatives

Compare 74LVC373AD-T with alternatives