SN74LVC373ARGYRG4 vs SN74LVC374ADGVRG4 feature comparison

SN74LVC373ARGYRG4 Texas Instruments

Buy Now Datasheet

SN74LVC374ADGVRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SOIC
Package Description HVQCCN, LCC20/24,.14X.18,20 TSSOP, TSSOP20,.25,16
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PQCC-N20 R-PDSO-G20
JESD-609 Code e4 e4
Length 4.5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 2 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20/24,.14X.18,20 TSSOP20,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 6.8 ns 7 ns
Propagation Delay (tpd) 8.2 ns 8.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.5 mm 4.4 mm
Base Number Matches 1 1
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Trigger Type POSITIVE EDGE

Compare SN74LVC373ARGYRG4 with alternatives

Compare SN74LVC374ADGVRG4 with alternatives