SN74LVC373AGQNR vs SN74LVC374ADGVRE4 feature comparison

SN74LVC373AGQNR Texas Instruments

Buy Now Datasheet

SN74LVC374ADGVRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA SOIC
Package Description PLASTIC, VFBGA-20 TSSOP, TSSOP20,.25,16
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PBGA-B20 R-PDSO-G20
JESD-609 Code e0 e4
Length 4 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA20,4X5,25 TSSOP20,.25,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 6.8 ns 7 ns
Propagation Delay (tpd) 8.2 ns 8.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position BOTTOM DUAL
Width 3 mm 4.4 mm
Base Number Matches 1 1
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.024 A
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare SN74LVC373AGQNR with alternatives

Compare SN74LVC374ADGVRE4 with alternatives