SN74LVC2G53DCT3 vs 74LVC2G53DC-G feature comparison

SN74LVC2G53DCT3 Texas Instruments

Buy Now Datasheet

74LVC2G53DC-G NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Package Description SSOP-8 VSSOP, TSSOP8,.12,20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-09-28
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 300 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e6 e4
Length 2.95 mm 2.3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 8 8
On-state Resistance-Max (Ron) 30 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.3 mm 1 mm
Supply Current-Max (Isup) 0.01 mA 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Bismuth (Sn/Bi) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.8 mm 2 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
Off-state Isolation-Nom 40 dB
Package Equivalence Code TSSOP8,.12,20
Qualification Status Not Qualified
Supply Voltage-Min (Vsup) 1.65 V
Switch-off Time-Max 7.8 ns
Switch-on Time-Max 7 ns
Technology CMOS

Compare SN74LVC2G53DCT3 with alternatives

Compare 74LVC2G53DC-G with alternatives