SN74LVC2G241DCUT
vs
74LVC2G241DC,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SSOP
Package Description
GREEN, PLASTIC, VSSOP-8
2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
2.3 mm
2.3 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
1
Number of Bits
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.12,20
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
8.8 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.9 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT765-1
Factory Lead Time
4 Weeks
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Compare SN74LVC2G241DCUT with alternatives
Compare 74LVC2G241DC,125 with alternatives
74LVC2G241DC,125 vs 74LVC2G241DCURG4
74LVC2G241DC,125 vs SN74LVC2G241DCU
74LVC2G241DC,125 vs 74LVC2G241DCUTG4
74LVC2G241DC,125 vs 74LVC2G241DC-G
74LVC2G241DC,125 vs 74LVC2G241DCURE4
74LVC2G241DC,125 vs SN74LVC2G241DCT
74LVC2G241DC,125 vs SN74LVC2G241BDCT
74LVC2G241DC,125 vs SN74LVC2G241YEAR
74LVC2G241DC,125 vs 74LVC2G241DP,125