SN74LVC2G17MDCKREP
vs
SN74LVC2G07DCKT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP6,.08
TSSOP, TSSOP6,.08
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.032 A
0.032 A
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
0.01 mA
Prop. Delay@Nom-Sup
7.4 ns
3.7 ns
Propagation Delay (tpd)
13 ns
8.6 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Output Characteristics
OPEN-DRAIN
Compare SN74LVC2G17MDCKREP with alternatives
Compare SN74LVC2G07DCKT with alternatives