SN74LVC2G17DSFR vs SN74LVC2G34DRL feature comparison

SN74LVC2G17DSFR Texas Instruments

Buy Now Datasheet

SN74LVC2G34DRL Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description GREEN, PLASTIC, MO-287X2AAF, SON-6 VSOF,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PDSO-N6 R-PDSO-F6
JESD-609 Code e4
Length 1 mm 1.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSOF
Package Equivalence Code SOLCC6,.04,14
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 5.4 ns
Propagation Delay (tpd) 9.3 ns 9.6 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 0.4 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD FLAT
Terminal Pitch 0.35 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 1.2 mm
Base Number Matches 1 3

Compare SN74LVC2G17DSFR with alternatives

Compare SN74LVC2G34DRL with alternatives